This 48K x 16 industrial standard SRAM features a 55ns access time and operates within a temperature range of -40°C to 85°C. It has 48 terminals and is available in a TSOP1 package with dimensions of 12mm in width and 18.4mm in length. The device is designed for parallel access and has a supply voltage range of 2.7V to 3.6V. It is a standard SRAM memory IC with a capacity of 2097152 words and 2000000 words code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C3216A-55TINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS6C3216A-55TINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.