4M-bit asynchronous SRAM chip, organized as 512K x 8 bits, features a 55ns maximum access time. This surface-mount component utilizes a 36-pin Thin Fine Pitch Ball Grid Array (TFBGA) package with dimensions of 8mm x 6mm x 0.87mm. Operating from a 3V supply voltage (2.7V to 5.5V range), it offers a 19-bit address bus and a maximum operating current of 60mA. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C4008-55BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 8 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.87 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 55ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 60mA |
| Typical Operating Supply Voltage | 3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5Z2R8 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alliance Memory AS6C4008-55BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.