
4Mb asynchronous SRAM with 55ns access time, featuring a 512K x 8 organization. This CMOS memory component operates with a 3V nominal supply voltage, ranging from 2.7V to 5.5V, and offers a parallel interface. Packaged in a 32-pin PDIP with through-hole mounting, it supports a 19-bit address bus and is RoHS compliant. Ideal for commercial temperature applications, it has a maximum operating temperature of 70°C.
Alliance Memory AS6C4008-55PCN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | PDIP |
| Density | 4Mb |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AS6C4008 |
| Supply Voltage-Nom | 3V |
| Temperature Grade | COMMERCIAL |
| Weight | 0.078125oz |
| Width | 13.818mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C4008-55PCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
