
4Mb Asynchronous SRAM, organized as 512K x 8, offers a fast 55ns access time. Operating across a wide voltage range of 2.7V to 5.5V, this component supports parallel interface communication. Designed for reliability, it functions within an extended temperature range of -40°C to 85°C. The DIP package is suitable for various electronic applications.
Sign in to ask questions about the Alliance Memory AS6C4008-55PIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS6C4008-55PIN technical specifications.
| Access Time | 55ns |
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Alliance Memory AS6C4008-55PIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
