
4Mb asynchronous SRAM with 55ns access time. This CMOS memory features a parallel interface and operates from a 2.7V to 5.5V supply. Packaged in a 32-pin SOP, it is RoHS compliant and rated for industrial temperature ranges (-40°C to 85°C).
Alliance Memory AS6C4008-55SINTR technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C4008-55SINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
