
Alliance Memory AS6C4008A-55SINTR technical specifications.
| Access Time | 55ns |
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C4008A-55SINTR to view detailed technical specifications.
No datasheet is available for this part.
