The AS6C4008A-55TIN is a 4Mb SDR SRAM with an access time of 55ns and a 19-bit address bus width. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.7V to 3.6V. The device is packaged in a TSOP package and is compliant with RoHS regulations.
Alliance Memory AS6C4008A-55TIN technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C4008A-55TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
