
4Mb Asynchronous SRAM, 256K x 16 configuration, offering a 55ns access time. This CMOS memory features a parallel interface and operates from a 2.7V to 5.5V supply range, with a nominal 3V. Packaged in a 44-pin TSOP (Type II) surface mount configuration, it supports industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Alliance Memory AS6C4016-55ZIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS6C4016-55ZIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS6C4016 |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C4016-55ZIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
