The AS6C4016-55ZINTR is a 4Mb SDR SRAM from Alliance Memory, featuring an access time of 55ns. It operates within a supply voltage range of 2.7V to 5.5V and has a nominal supply voltage of 3V. The device is available in a TSOP package and is rated for industrial temperature operation between -40°C and 85°C.
Alliance Memory AS6C4016-55ZINTR technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C4016-55ZINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.