This 48-pin industrial-grade SRAM IC features 262144 words of memory with a maximum access time of 45ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device has a maximum supply current of 35mA and a standby current of 4nA. It is available in a VFBGA-48 package.
Alliance Memory AS6C4016A-45BINTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000004 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS6C4016A-45BINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.