The AS6C4016A-45ZIN is an industrial-grade SRAM IC from Alliance Memory, featuring 262144 words of memory and a 45ns access time. It operates within a supply voltage range of 3.3V to 3.6V and has a maximum supply current of 0.035A. The device is packaged in a 44-pin R-PDSO-G44 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Alliance Memory AS6C4016A-45ZIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000004 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS6C4016A-45ZIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.