
256Kb asynchronous SRAM with a 32K x 8 organization, featuring a 55ns access time. This CMOS memory component operates with a 3.3V nominal supply voltage, ranging from 2.7V to 5.5V, and supports a parallel interface. Packaged in a 28-pin PDIP (DIP-28) for through-hole mounting, it offers a commercial temperature grade from 0°C to 70°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Alliance Memory AS6C62256-55PCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS6C62256-55PCN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 15b |
| Package/Case | PDIP |
| Density | 256Kb |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 36.32mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS6C62256 |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C62256-55PCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
