
256Kb CMOS SRAM, organized as 32K x 8, offers a fast 55ns access time. This asynchronous, SDR memory features a parallel interface and operates from a 2.7V to 5.5V supply voltage, with a nominal 3.3V. Designed for surface mounting, it is housed in a SOP-28 package and rated for industrial temperature ranges from -40°C to 85°C.
Alliance Memory AS6C62256-55SIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Height | 2.49mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS6C62256 |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C62256-55SIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.