
The AS6C62256-55STCN is a 256Kb asynchronous SDR SRAM with a 15-bit address bus. It operates at a supply voltage of 3.3V and is packaged in a TSSOP28 package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with the RoHS directive and is lead-free.
Alliance Memory AS6C62256-55STCN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C62256-55STCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
