
The AS6C62256-55STIN is a 256Kb SRAM asynchronous SDR memory chip with a 15-bit address bus and a 55ns access time. It is packaged in a TSSOP28 package and is designed to operate within a temperature range of -40°C to 85°C. The chip is supplied with a voltage of 3.3V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V. It is available in a tray packaging with 234 units per package.
Alliance Memory AS6C62256-55STIN technical specifications.
| Access Time | 55ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C62256-55STIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
