The AS6C62256-55STINTR is a 256Kb synchronous dynamic random access memory (SDR SRAM) with an access time of 55ns. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V. The device is packaged in a TSSOP package and is available in quantities of 1500 on tape and reel.
Alliance Memory AS6C62256-55STINTR technical specifications.
| Access Time | 55ns |
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C62256-55STINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
