
64Kb CMOS SRAM with 8K x 8 organization, featuring a 55ns access time. This asynchronous, SDR memory operates with a supply voltage range of 2.7V to 5.5V, with a nominal 3V. The component is housed in a 28-pin PDIP package suitable for through-hole mounting. Designed for commercial temperature ranges (0°C to 70°C), it offers a parallel interface and is RoHS compliant.
Alliance Memory AS6C6264-55PCN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 13b |
| Package/Case | PDIP |
| Density | 64Kb |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 36.32mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS6C6264 |
| Supply Voltage-Nom | 3V |
| Temperature Grade | COMMERCIAL |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C6264-55PCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
