
This 64Kb asynchronous SDR SRAM has an access time of 55ns and operates at a supply voltage of 3V. It is designed for commercial temperature range from 0°C to 70°C. The device is packaged in a SOP28 package and is lead-free and RoHS compliant.
Alliance Memory AS6C6264-55SCN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 13b |
| Package/Case | SOP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS6C6264 |
| Supply Voltage-Nom | 3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C6264-55SCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
