
64Kb asynchronous SRAM with 8K x 8 organization, featuring a 55ns access time. This CMOS memory component operates with a supply voltage range of 2.7V to 5.5V, nominal 3V, and supports a parallel interface. Housed in a 28-pin SOP package, it is designed for surface mounting and operates across an industrial temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Alliance Memory AS6C6264-55SIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 13b |
| Package/Case | SOP |
| Density | 64Kb |
| Height | 2.49mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS6C6264 |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C6264-55SIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
