
Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C6264A-70PCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Address Bus Width | 13b |
| Package/Case | PDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 14MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C6264A-70PCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
