The AS6C6264A-70SCNTR is a 64Kb SDR SRAM with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. This SRAM is available in a surface mount SOP package, packaged in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C6264A-70SCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C6264A-70SCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.