
This 64Kb SDR SRAM IC features a 13-bit address bus and an access time of 70ns. It operates at a supply voltage of 5V and is packaged in a SOP28 package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and suitable for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C6264A-70SIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 13b |
| Package/Case | SOP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C6264A-70SIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
