
8Mb CMOS SRAM, 1M x 8 configuration, offering a 55ns access time. This asynchronous, SDR memory features a parallel interface and operates from a 2.7V to 5.5V supply voltage, with a nominal 3V. Packaged in a 44-pin TSOP (0.400 inch) for surface mounting, it supports an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Alliance Memory AS6C8008-55ZIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS6C8008-55ZIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AS6C8008 |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C8008-55ZIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
