8M-bit asynchronous SRAM chip, organized as 1M x 8, featuring a 55ns maximum access time. This surface-mount component utilizes a 48-pin TFBGA package with a 0.75mm pin pitch, measuring 8mm x 6mm x 1.05mm. Operates from a 3V supply voltage (2.7V to 3.6V) and consumes a maximum of 40mA. Suitable for a wide temperature range from -40°C to 85°C.
Alliance Memory AS6C8008A-55BIN technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 8 |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Address Bus Width | 20bit |
| Maximum Access Time | 55ns |
| Timing Type | Asynchronous |
| Density in Bits | 8388608bit |
| Maximum Operating Current | 40mA |
| Typical Operating Supply Voltage | 3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 1M |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5Z2R8 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alliance Memory AS6C8008A-55BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.