The AS6C8016-55BINTR is an 8Mb SDR SRAM with an access time of 55ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. This SRAM is packaged in a TFBGA and is designed for surface mount applications.
Alliance Memory AS6C8016-55BINTR technical specifications.
| Access Time | 55ns |
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C8016-55BINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.