
8Mb CMOS SRAM, 512K x 16 configuration, offering a 55ns access time. This asynchronous, SDR SRAM features a parallel interface and operates with a supply voltage range of 2.7V to 5.5V, with a nominal 3V. Packaged in a 44-pin TSOP (0.400 inch) for surface mounting, it supports industrial temperature grades from -40°C to 85°C.
Alliance Memory AS6C8016-55ZIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AS6C8016 |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C8016-55ZIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.