The AS6C8016A-55BIN is an 8Mb SRAM with a memory size of 8Mb and a memory type of volatile, SRAM, SDR, RAM, and SRAM - Asynchronous. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It is packaged in a VFBGA package and is mounted using surface mount technology.
Alliance Memory AS6C8016A-55BIN technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C8016A-55BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.