The AS6C8016A-55BINTR is an 8Mb SDR SRAM from Alliance Memory, offering a 55ns access time. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device is packaged in a VFBGA package and is available in quantities of 1000. It is RoHS compliant and suitable for use in various applications.
Alliance Memory AS6C8016A-55BINTR technical specifications.
| Access Time | 55ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AS6C8016A |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C8016A-55BINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.