The AS6C8016A-55ZIN is an 8Mb SDR SRAM with a 19-bit address bus width and an access time of 55ns. It operates at a supply voltage of 3.3V and is packaged in a TSOP package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead-free.
Alliance Memory AS6C8016A-55ZIN technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C8016A-55ZIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.