
The AS7C1024B-12JIN is a 1Mb SRAM with an access time of 12ns. It features a 17-bit address bus and operates at a supply voltage of 5V. The device is available in a SOJ package and is compliant with RoHS regulations. It has a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Alliance Memory AS7C1024B-12JIN technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1024B-12JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.