
This 1Mb SRAM IC features a 17-bit address bus width and an access time of 12ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a surface-mount SOJ package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C1024B-12TJIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1024B-12TJIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
