
This 1Mb SDR SRAM operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features an access time of 20ns and is available in a SOJ package. The device is designed for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SRAM is lead-free and RoHS compliant.
Sign in to ask questions about the Alliance Memory AS7C1024B-20JCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C1024B-20JCNTR technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1024B-20JCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.