This 1Mb SRAM is an asynchronous SDR memory with an access time of 20ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The memory is packaged in a TSOP package and is available in quantities of 1000. It is compliant with RoHS regulations.
Sign in to ask questions about the Alliance Memory AS7C1024B-20TCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C1024B-20TCNTR technical specifications.
| Access Time | 20ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1024B-20TCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.