The AS7C1024B-20TJCNTR is a 1Mb SDR SRAM IC with an access time of 20ns. It operates within a temperature range of -0°C to 70°C and is powered by a supply voltage of 4.5V to 5.5V. The device is packaged in a SOJ package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Alliance Memory AS7C1024B-20TJCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C1024B-20TJCNTR technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1024B-20TJCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.