
1Mb CMOS SRAM, 128K x 8 organization, offering 12ns access time. This surface mount device features a parallel interface and operates from a 4.5V to 5.5V supply range. Packaged in a 32-pin SOJ with a 0.400 inch body, it is RoHS compliant and rated for industrial temperatures from -40°C to 85°C.
Alliance Memory AS7C1024C-12JIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Height | 2.92mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 21.08mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1024C-12JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
