Alliance Memory AS7C1025B-10TJCNTR technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1025B-10TJCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.