
1Mb CMOS SRAM with 12ns access time, organized as 128K x 8 words. Features a parallel interface and a single port. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Packaged in a 32-pin SOJ (Small Outline J-lead) package, this component is lead-free and RoHS compliant, suitable for commercial temperature grades (0°C to 70°C).
Alliance Memory AS7C1025B-12JCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C1025B-12 |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1025B-12JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.