
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C1025B-15TJCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C1025B-15TJCN technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1025B-15TJCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.