Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C1026B-15TCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C1026B-15TCNTR technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1026B-15TCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.