The AS7C1026B-20JCNTR is a 1Mb SDR SRAM with an access time of 20ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a SOJ package and is rated for operation over a temperature range of 0°C to 70°C. The AS7C1026B-20JCNTR is RoHS compliant.
Sign in to ask questions about the Alliance Memory AS7C1026B-20JCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C1026B-20JCNTR technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1026B-20JCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.