The AS7C1026B-20TCNTR is a 1Mb asynchronous SRAM with access times of 20ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The memory is packaged in a TSOP and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Alliance Memory AS7C1026B-20TCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C1026B-20TCNTR technical specifications.
| Access Time | 20ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1026B-20TCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.