The AS7C1026C-15JINTR is a 1Mb SDR SRAM IC with a 15ns access time. It is available in a SOJ package and operates over a temperature range of -40°C to 85°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It is RoHS compliant and packaged in quantities of 1000 on tape and reel.
Alliance Memory AS7C1026C-15JINTR technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1026C-15JINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.