
The AS7C164A-15JCN is a 64Kb asynchronous SDR SRAM with a 13-bit address bus. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a SOJ package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Alliance Memory AS7C164A-15JCN technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 13b |
| Package/Case | SOJ |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C164A |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C164A-15JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.