
256Kb CMOS SRAM, 32K x 8 configuration, offering a 10ns access time. This asynchronous, SDR memory features a parallel interface and a 15-bit address bus. Packaged in a lead-free TSOP-28 (TSSOP), it operates from a 4.5V to 5.5V supply voltage range with a nominal 5V. Designed for commercial temperature grades (0°C to 70°C), this RoHS compliant component is supplied in trays.
Alliance Memory AS7C256A-10TCN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C256A-10TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
