
This 256Kb SRAM has a 15-bit address bus width and operates at 5V. It is packaged in a TSSOP package and is rated for industrial temperature operation from -40°C to 85°C. The device is lead-free and RoHS compliant.
Alliance Memory AS7C256A-10TIN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C256A-10TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
