
256Kb Asynchronous SRAM, 32K x 8 configuration, featuring a 12ns access time. This surface mount component operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers a parallel interface and is housed in a SOJ28 package. Designed for industrial temperature ranges from -40°C to 85°C, this memory IC is RoHS compliant.
Alliance Memory AS7C256A-12JIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Height | 2.67mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C256A-12JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
