
256Kb asynchronous SRAM with a 12ns access time. This surface-mount component features a 32K x 8 configuration, a parallel interface, and operates at 5V. Encased in a TSOP package, it offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Alliance Memory AS7C256A-12TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C256A-12TIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C256A-12TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
