The AS7C256A-20JCNTR is a 256Kb asynchronous SRAM with an access time of 20ns. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. The device is packaged in a SOJ package and is available in quantities of 1000. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |