The AS7C256B-12TINTR is a 256Kb asynchronous SRAM with an access time of 12ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. The SRAM is packaged in a TSOP package and is available in quantities of 1000. It is compliant with RoHS regulations.
Alliance Memory AS7C256B-12TINTR technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C256B-12TINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.