The AS7C256B-15JIN is a 256Kb SRAM memory chip with an access time of 15ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The chip is packaged in a SOJ package and is mounted on the surface. It is compliant with RoHS regulations.
Alliance Memory AS7C256B-15JIN technical specifications.
| Access Time | 15ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C256B-15JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.